Part Details for 5.55.103.031/1013 by RAFI USA Inc
Overview of 5.55.103.031/1013 by RAFI USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 | |
BU10-1311R6BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
10137926-1013LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Natural Color, 10 Positions, GW Compatible LCP, Tape and Reel with cap. |
Price & Stock for 5.55.103.031/1013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-5.55.103.031/1013-ND
|
DigiKey | ACTUATOR 1.25-MODULE Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5562 | Buy Now |
|
Onlinecomponents.com | RK 90 - Keycap body, for lens 1¼-module RoHS: Compliant |
439 Partner Stock |
|
$1.2200 / $1.8400 | Buy Now |
DISTI #
000000000005552999
|
Sager | Switch Bezels / Switch Caps actuator 1.25-module Min Qty: 500 | 0 |
|
$1.2800 / $1.4400 | Buy Now |
|
Master Electronics | RK 90 - Keycap body, for lens 1¼-module RoHS: Compliant |
439 Partner Stock |
|
$1.2200 / $1.8400 | Buy Now |