Part Details for 5.55.101.715/0200 by RAFI GmbH & Co Kg
Overview of 5.55.101.715/0200 by RAFI GmbH & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 5.55.101.715/0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-555.101.715/0200
|
Mouser Electronics | Switch Hardware Touchprotection RoHS: Compliant | 0 |
|
$1.2800 / $1.6200 | Order Now |
DISTI #
72069960
|
RS | Accessory, Protective Cover, Guards Against Accidental Contact VBG 4 | RAFI 5.55.101.715/0200 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2800 / $1.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$1.1100 | Buy Now |
DISTI #
61889141
|
Verical | Switch Access Protective Cap Push Button Switch Min Qty: 55 Package Multiple: 1 | Americas - 128 |
|
$1.1500 | Buy Now |
DISTI #
5.55.101.71502-0
|
TME | 5.55.101.715/0200 | 128 |
|
Buy Now |