Part Details for 5.52.011.028/0100 by RAFI GmbH & Co Kg
Overview of 5.52.011.028/0100 by RAFI GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 5.52.011.028/0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-552.011.028/0100
|
Mouser Electronics | Switch Hardware Protectivesleeve RoHS: Compliant | 12 |
|
$1.8600 / $2.4400 | Buy Now |
DISTI #
72069932
|
RS | Accessory, Protective Sleeve for Terminals | RAFI 5.52.011.028/0100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6900 / $2.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$1.7400 | Buy Now |
Part Details for 5.52.011.028/0100
5.52.011.028/0100 CAD Models
5.52.011.028/0100 Part Data Attributes
|
5.52.011.028/0100
RAFI GmbH & Co Kg
Buy Now
|
Compare Parts:
5.52.011.028/0100
RAFI GmbH & Co Kg
|
Samacsys Manufacturer | RAFI |