Part Details for 5.5-5A by JST Manufacturing
Overview of 5.5-5A by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.5-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.63~6.64 10~12 Fork terminal - Cold-pressed?Terminals ROHS | 137 |
|
$0.0719 / $0.1002 | Buy Now |
Part Details for 5.5-5A
5.5-5A CAD Models
5.5-5A Part Data Attributes
|
5.5-5A
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
5.5-5A
JST Manufacturing
Wire Terminal, 6.64mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |