Part Details for 5.49.277.052/1402 by RAFI USA Inc
Overview of 5.49.277.052/1402 by RAFI USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-4.0-2L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
MK1714-02RLFTR | Renesas Electronics Corporation | Spread Spectrum Multiplier Clock | |
RTKA214020DE0010BU | Renesas Electronics Corporation | 5.5V 2A Low Noise LDO Evaluation Board with Adjustable 3.3V Output |
Price & Stock for 5.49.277.052/1402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-5.49.277.052/1402-ND
|
DigiKey | CONFIG SWITCH LENS YELLOW SQUARE Min Qty: 1 Lead time: 10 Weeks Container: Bag |
626 In Stock |
|
$1.7727 / $2.5700 | Buy Now |
|
Onlinecomponents.com | Lens, square, transparent yellow, for LED RoHS: Compliant |
213 Partner Stock |
|
$1.5500 / $2.3300 | Buy Now |
DISTI #
000000000005552932
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LUMOTAST 75 IP65 Lens sqr transp Ylw Min Qty: 10 | 0 |
|
$1.6500 / $2.4800 | Buy Now |
|
Master Electronics | Lens, square, transparent yellow, for LED RoHS: Compliant |
213 Partner Stock |
|
$1.5500 / $2.3300 | Buy Now |