Part Details for 5.49.257.011/1601 by RAFI USA Inc
Overview of 5.49.257.011/1601 by RAFI USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL160-101L | Coilcraft Inc | Datacom Transformer, | |
DFT7160-105BLC | Coilcraft Inc | Data Line Filter, | |
PL160-102L | Coilcraft Inc | Datacom Transformer, |
Price & Stock for 5.49.257.011/1601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-5.49.257.011/1601-ND
|
DigiKey | CONFIG SWITCH LENS BLUE ROUND Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1852 In Stock |
|
$0.6256 / $0.8100 | Buy Now |
|
Onlinecomponents.com | Lens, round, transparent blue, for filament lamp RoHS: Compliant |
580 In Stock |
|
$1.2600 / $1.8500 | Buy Now |
DISTI #
000000000005770106
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Lens Transparent Round Blue Min Qty: 10 | 0 |
|
$1.4000 / $2.1000 | Buy Now |
|
Master Electronics | Lens, round, transparent blue, for filament lamp RoHS: Compliant |
580 In Stock |
|
$1.2600 / $1.8500 | Buy Now |