Part Details for 5.49.233.005/1502 by RAFI USA Inc
Overview of 5.49.233.005/1502 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-502MLC | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502MLB | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7341-502NLD | Coilcraft Inc | General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Price & Stock for 5.49.233.005/1502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-5.49.233.005/1502-ND
|
DigiKey | CONFIG SWITCH LENS GREEN ROUND Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5120 | Buy Now |
|
Onlinecomponents.com | Screw-on lens, form 1, transparent green RoHS: Compliant | 0 |
|
$1.6700 / $2.5200 | Buy Now |
DISTI #
000000000005552820
|
Sager | Industrial Panel Mount Indicators / Switch Indicators SCREW-ON LENS Transparent Green Min Qty: 10 | 0 |
|
$1.7800 / $2.6700 | Buy Now |