Part Details for 5.46.681.023/1002 by RAFI GmbH & Co Kg
Overview of 5.46.681.023/1002 by RAFI GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
IXF1002ED-G | Rochester Electronics LLC | IXF1002ED - Dual Port Gigabit Ethernet Controller |
Price & Stock for 5.46.681.023/1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-546.681.023/1002
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators RK 90 Lens 14mm 11/2-module transp. RoHS: Compliant | 3 |
|
$1.3100 / $2.4800 | Buy Now |
DISTI #
72062443
|
RS | Accessory, RK 90, Lens, Square, 14 x 14mm, 11/2-Module, Transparent, Clear | RAFI 5.46.681.023/1002 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8800 / $2.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks | 0 |
|
$0.9190 | Buy Now |