There are no models available for this part yet.
Overview of 5.46.168.068/0209 by RAFI USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F020-90 | Rochester Electronics LLC | Flash, 256KX8, 90ns, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32 | |
MD28F020-90/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-90. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-90 | Rochester Electronics LLC | Flash, 256KX8, 90ns, CDIP32, CERDIP-32 |
Price & Stock for 5.46.168.068/0209 by RAFI USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1715-5.46.168.068/0209-ND
|
DigiKey | RACON 8/12 PLUNGER D 14.5 L 18.0 Min Qty: 2500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1089 | Buy Now | |
Onlinecomponents.com | Plunger for membrane data entry system RoHS: Compliant | 0 |
|
$0.8600 / $1.8010 | Buy Now | ||
DISTI #
000000000005552619
|
Sager | Switch Bezels / Switch Caps RACON 8/12 PLUNGER D 14.5 L 18.05 mm Min Qty: 2500 | 0 |
|
$0.9583 | Buy Now |