Part Details for 5.46.168.064/0209 by RAFI GmbH & Co Kg
Overview of 5.46.168.064/0209 by RAFI GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.46.168.064/0209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-546.168.064/0209
|
Mouser Electronics | Switch Bezels / Switch Caps RACON 8/12 PLUNGER D 14.5 L 2.10 mm RoHS: Compliant | 2400 |
|
$0.2820 / $0.4500 | Buy Now |
DISTI #
72062330
|
RS | Accessory, Round Plunger, RACON 8 1/2, 14.5mm Diameter x 2.10mm L | RAFI 5.46.168.064/0209 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3380 / $0.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.2470 | Buy Now |