Part Details for 5.46.167.421/0209 by RAFI USA Inc
Overview of 5.46.167.421/0209 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F020-90 | Rochester Electronics LLC | Flash, 256KX8, 90ns, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32 | |
MD28F020-90/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-90. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-90 | Rochester Electronics LLC | Flash, 256KX8, 90ns, CDIP32, CERDIP-32 |
Price & Stock for 5.46.167.421/0209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-5.46.167.421/0209-ND
|
DigiKey | RACON 8/12 PLUNGER D 8.0 L 2.50 Min Qty: 2500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1089 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8600 / $1.8010 | Buy Now |
DISTI #
000000000005552596
|
Sager | Switch Bezels / Switch Caps RACON 8/12 PLUNGER D 8.0 L 2.50 mm Min Qty: 2500 | 0 |
|
$0.9583 | Buy Now |