Part Details for 5.46.167.301/0209 by RAFI GmbH & Co Kg
Overview of 5.46.167.301/0209 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.46.167.301/0209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ3987
|
Newark | Racon 8/12 Plunger D 8.0 L 1.40 Mm/Rafi |Rafi 5.46.167.301/0209 Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4560 / $0.4710 | Buy Now |
DISTI #
611-5.46167.3010209
|
Mouser Electronics | Switch Bezels / Switch Caps Plunger 1.4mm L 8mm dia RoHS: Compliant | 2298 |
|
$0.2700 / $0.4500 | Buy Now |
DISTI #
72062290
|
RS | Accessory, Round Plunger, RACON 8 1/2, 8.0mm Diameter x 1.40mm L | RAFI 5.46.167.301/0209 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2028 |
|
$0.3150 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.2470 | Buy Now |