Part Details for 5.46.017.035/0710 by RAFI GmbH & Co Kg
Overview of 5.46.017.035/0710 by RAFI GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-103L | Coilcraft Inc | General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-102L | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-101L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 5.46.017.035/0710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-546.017.035/0710
|
Mouser Electronics | Switch Bezels / Switch Caps RF15N PLUNGER D 15.0 TH 17.20 mm | 0 |
|
$0.9750 / $1.3100 | Order Now |
DISTI #
72062200
|
RS | Accessory, Round Plunger, RF 15N, 15.0mm Diameter, 17.20mm H | RAFI 5.46.017.035/0710 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9900 / $1.0600 | RFQ |