Part Details for 5.46.001.148/0200 by RAFI GmbH & Co Kg
Overview of 5.46.001.148/0200 by RAFI GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.46.001.148/0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-546.001.148/0200
|
Mouser Electronics | Switch Bezels / Switch Caps MICON 5 Plunger D 11.5 H 12.5 L 9.95 mm RoHS: Compliant | 33 |
|
$0.2700 / $0.4500 | Buy Now |
DISTI #
72062152
|
RS | Accessory, Round Plunger, MICON 5, 11.5mm Diameter x 12.5mm H x 9.95mm L | RAFI 5.46.001.148/0200 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2900 / $0.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2470 | Buy Now |