Part Details for 5.46.001.127/0200 by RAFI GmbH & Co Kg
Overview of 5.46.001.127/0200 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.46.001.127/0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-546.001.127/0200
|
Mouser Electronics | Switch Bezels / Switch Caps MICON 5 Plunger D 8.0 H 9.7 L 7.15 mm RoHS: Compliant | 0 |
|
$0.2700 / $0.4500 | Order Now |
DISTI #
72062142
|
RS | Accessory, Round Plunger, MICON 5, 8mm Diameter x 9.7mm H x 7.15mm L | RAFI 5.46.001.127/0200 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2900 / $0.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2470 | Buy Now |
DISTI #
13G2064
|
Bürklin Elektronik | Plunger, round, Ø 8 mm, (L x H) 7.15 x 8 mm, white, for short-stroke pushbutton, 5.46.001.127/0200 Min Qty: 1 | 1550 |
|
$0.1983 / $0.2833 | Buy Now |