Part Details for 5.46.001.103/0200 by RAFI GmbH & Co Kg
Overview of 5.46.001.103/0200 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 5.46.001.103/0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM0386
|
Newark | Micon 5, Round Plunger 6 Mm Rohs Compliant: Yes |Rafi 5.46.001.103/0200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3700 / $0.4900 | Buy Now |
DISTI #
611-546.001.103/0200
|
Mouser Electronics | Switch Bezels / Switch Caps MICON 5 Plunger D 6.0 H 5.55 L 3.0 mm RoHS: Compliant | 0 |
|
$0.3320 / $0.4400 | Order Now |
DISTI #
72062129
|
RS | Accessory, Round Plunger, MICON 5, 6mm Diameter x 5.55mm H x 3mm L | RAFI 5.46.001.103/0200 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3410 / $0.4550 | RFQ |
|
Future Electronics | MICON 5 - Plunger opaque, round, not illuminable Switch Bezels / Switch Caps RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.3350 / $0.3650 | Buy Now |