Part Details for 5.30.759.109/0000 by RAFI GmbH & Co Kg
Overview of 5.30.759.109/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 5.30.759.109/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM0369
|
Newark | Spacer, Triangular, Red, L 6.25 Mm Rohs Compliant: Yes |Rafi 5.30.759.109/0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4400 / $0.5800 | Buy Now |
DISTI #
611-530.759.109/0000
|
Mouser Electronics | Switch Hardware Spacerbushing triangular. L 6.25 mm. rd RoHS: Compliant | 0 |
|
$0.3180 / $0.4500 | Order Now |
DISTI #
72062043
|
RS | Accessory, Spacer, M3 X 6.25mm, Triangular, Red | RAFI 5.30.759.109/0000 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3020 / $0.3240 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2310 | Buy Now |