Part Details for 5.30.759.029/0000 by RAFI GmbH & Co Kg
Overview of 5.30.759.029/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.30.759.029/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-530.759.029/0000
|
Mouser Electronics | Switch Hardware Spacerbushing round. L 5.00 mm. bk RoHS: Compliant | 85 |
|
$0.3080 / $0.4500 | Buy Now |
DISTI #
72059618
|
RS | Accessory, Spacer, M3 X 5.0mm, Round, Black | RAFI 5.30.759.029/0000 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2850 / $0.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2400 | Buy Now |