-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5000W, 60V V(RWM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-5.0SMLJ60A-TPS01-ND
|
DigiKey | Interface Min Qty: 3000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7490 | Buy Now |
DISTI #
833-5.0SMLJ60A-TPS01
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5KW TVS SMC | 0 |
|
$0.8290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks | 0 |
|
$0.7670 | Buy Now |
DISTI #
C1S504600053847
|
Chip1Stop | Other semiconductors RoHS: Compliant | 830 |
|
$0.1139 / $0.1430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5.0SMLJ60A-TPS01
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
5.0SMLJ60A-TPS01
Micro Commercial Components
Trans Voltage Suppressor Diode, 5000W, 60V V(RWM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Clamping Voltage-Max | 96.8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Rep Pk Reverse Voltage-Max | 60 V |