Part Details for 5.0SMLJ48A-TP by Micro Commercial Components
Results Overview of 5.0SMLJ48A-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMLJ48A-TP Information
5.0SMLJ48A-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5.0SMLJ48A-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-5.0SMLJ48A-TPCT-ND
|
DigiKey | TVS DIODE 48VWM 77.4VC DO214AB Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
665 In Stock |
|
$0.6875 / $1.9300 | Buy Now |
DISTI #
833-5.0SMLJ48A-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Prot Device, TVS 5000W,77.4V RoHS: Compliant | 309 |
|
$0.6870 / $1.9300 | Buy Now |
DISTI #
76840990
|
Verical | Diode TVS Single Uni-Dir 48V 5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.6600 | Buy Now |
DISTI #
76840999
|
Verical | Diode TVS Single Uni-Dir 48V 5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.6600 | Buy Now |