There are no models available for this part yet.
Overview of 5.0SMDJ64AHM6G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for 5.0SMDJ64AHM6G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5.0SMDJ64AHM6GCT-ND
|
DigiKey | TVS DIODE 64VWM 103VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6661 / $3.5700 | Buy Now | |
DISTI #
5.0SMDJ64AHM6G
|
Avnet Americas | Diode TVS Single Uni-Dir 64V 5KW 2-Pin DO-214AB Plastic T/R - Tape and Reel (Alt: 5.0SMDJ64AHM6G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
821-50SMDJ64AHM6G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5000W 74.9V 5% Unidi rectional TVS RoHS: Compliant | 0 |
|
$1.8600 | Order Now |
CAD Models for 5.0SMDJ64AHM6G by Taiwan Semiconductor
Part Data Attributes for 5.0SMDJ64AHM6G by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
SMC, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Date Of Intro
|
2017-06-14
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
78.6 V
|
Breakdown Voltage-Min
|
71.1 V
|
Breakdown Voltage-Nom
|
74.85 V
|
Clamping Voltage-Max
|
103 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
5000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
6.25 W
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
64 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for 5.0SMDJ64AHM6G
This table gives cross-reference parts and alternative options found for 5.0SMDJ64AHM6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ64AHM6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMC5K64A-M3/I | Trans Voltage Suppressor Diode, 5000W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | 5.0SMDJ64AHM6G vs SMC5K64A-M3/I |
5.0SMDJ64AH | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5.0SMDJ64AHM6G vs 5.0SMDJ64AH |
5.0SMDJ64A | Transient Suppressor, | Bourns Inc | 5.0SMDJ64AHM6G vs 5.0SMDJ64A |
SMC5K64A-M3/H | Trans Voltage Suppressor Diode, 5000W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | 5.0SMDJ64AHM6G vs SMC5K64A-M3/H |