Part Details for 5.0SMDJ64A by Changjiang Electronics Tech (CJ)
Overview of 5.0SMDJ64A by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ64A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5kW 103V 71.1V 64V SMCG Electrostatic and Surge Protection (TVS/ESD) ROHS | 1873 |
|
$0.2432 / $0.4580 | Buy Now |