5.0SMDJ64A-QH
Bourns Inc
Description: Transient Suppressor,

Overview of 5.0SMDJ64A-QH by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for 5.0SMDJ64A-QH by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 118-5.0SMDJ64A-QHTR-ND
DigiKey TVS DIODE 64VWM 103VC SMC Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # 5.0SMDJ64A-QH
Avnet Americas TVS Diode Uni-Directional 64V 5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ64A-QH) Min Qty: 1500 Package Multiple: 500 Container: Reel 0
RFQ
DISTI # 652-5.0SMDJ64A-QH
Mouser Electronics ESD Suppressors / TVS Diodes DIO TVS VWM 64V 5kW UNIDIR SMC AECQ RoHS: Compliant 1458
  • 1 $2.8300
  • 10 $2.3500
  • 100 $1.8800
  • 250 $1.8200
  • 500 $1.5700
  • 1,000 $1.3400
  • 2,500 $1.2700
  • 5,000 $1.2200
$1.2200 / $2.8300 Buy Now
DISTI # 71817723
RS Diode, TVS VWM 64V 5kW UNIDIR SMC AECQ | Bourns 5.0SMDJ64A-QH RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 1,500 $2.8600
  • 15,000 $2.7200
  • 75,000 $2.5700
  • 150,000 $2.4300
$2.4300 / $2.8600 RFQ

CAD Models for 5.0SMDJ64A-QH by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5.0SMDJ64A-QH by Bourns Inc

5.0SMDJ64A-QH
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
SMC, 2 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Bourns
Breakdown Voltage-Max
78.6 V
Breakdown Voltage-Min
71.1 V
Breakdown Voltage-Nom
74.85 V
Clamping Voltage-Max
103 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
5 V
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
64 V
Reverse Current-Max
2 µA
Reverse Test Voltage
64 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 5.0SMDJ64A-QH
    Bourns Inc
    Transient Suppressor,
    VS

Alternate Parts for 5.0SMDJ64A-QH

This table gives cross-reference parts and alternative options found for 5.0SMDJ64A-QH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ64A-QH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5.0SMDJ64A-Q Transient Suppressor, Bourns Inc 5.0SMDJ64A-QH vs 5.0SMDJ64A-Q
5.0SMDJ64A-AT/TR13 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ64A-QH vs 5.0SMDJ64A-AT/TR13
5.0SMDJ64A/TR13 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ64A-QH vs 5.0SMDJ64A/TR13
5.0SMDJ64A-AT/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ64A-QH vs 5.0SMDJ64A-AT/TR7
5.0SMDJ64AHR7G Trans Voltage Suppressor Diode, Taiwan Semiconductor 5.0SMDJ64A-QH vs 5.0SMDJ64AHR7G
5.0SMDJ64A/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ64A-QH vs 5.0SMDJ64A/TR7
Part Number Description Manufacturer Compare
5.0SMDJ64A/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ64A-QH vs 5.0SMDJ64A/TR7
5.0SMDJ64A-AT/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ64A-QH vs 5.0SMDJ64A-AT/TR7
5.0SMDJ64A-AT/TR13 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ64A-QH vs 5.0SMDJ64A-AT/TR13
5.0SMDJ64A-Q Transient Suppressor, Bourns Inc 5.0SMDJ64A-QH vs 5.0SMDJ64A-Q
5.0SMDJ64AHR7G Trans Voltage Suppressor Diode, Taiwan Semiconductor 5.0SMDJ64A-QH vs 5.0SMDJ64AHR7G
5.0SMDJ64A/TR13 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ64A-QH vs 5.0SMDJ64A/TR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5.0SMDJ64A-QH by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5.0SMDJ64A-QH by Bourns Inc

Select Manufacturer
Which Manufacturer of 5.0SMDJ64A-QH would you like to use for your alert(s)?
  • Please alert me when 5.0SMDJ64A-QH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5.0SMDJ64A-QH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5.0SMDJ64A-QH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5.0SMDJ64A-QH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5.0SMDJ64A-QH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5.0SMDJ64A-QH by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: