Part Details for 5.0SMDJ64A M6G by Taiwan Semiconductor
Overview of 5.0SMDJ64A M6G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ64A M6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5.0SMDJ64A M6G
|
Avnet Americas | Diode TVS Single Uni-Dir 64V 5KW 2-Pin DO-214AB Plastic T/R - Tape and Reel (Alt: 5.0SMDJ64A M6G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
821-50SMDJ64AM6G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5000W 74.9V 5% Unidi rectional TVS RoHS: Compliant | 0 |
|
$1.5600 | Order Now |
Part Details for 5.0SMDJ64A M6G
5.0SMDJ64A M6G CAD Models
5.0SMDJ64A M6G Part Data Attributes
|
5.0SMDJ64A M6G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
5.0SMDJ64A M6G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |