There are no models available for this part yet.
Overview of 5.0SMDJ6.5CA by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5.0SMDJ6.5CA by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AC7037
|
Newark | Dio Tvs Vwm 6.5V 5Kw Bidir Smc /Tape & Reel - 13" Reel |Bourns 5.0SMDJ6.5CA RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 | Buy Now | |
DISTI #
5.0SMDJ6.5CACT-ND
|
DigiKey | TVS DIODE 6.5VWM 11.2VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3602 In Stock |
|
$0.6875 / $1.6400 | Buy Now | |
DISTI #
5.0SMDJ6.5CA
|
Avnet Americas | Diode TVS Single Bi-Directional 6.5V 5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ6.5CA) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.6875 / $0.7810 | Buy Now | |
DISTI #
652-5.0SMDJ6.5CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 6.5V 5kW BIDIR SMC RoHS: Compliant | 0 |
|
$0.6870 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6830 / $1.8700 | Buy Now | ||
DISTI #
5.0SMDJ6.5CA
|
TTI | ESD Protection Diodes / TVS Diodes 6.5V 5kW BIDIR SMC RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.6900 / $0.7700 | Buy Now | |
DISTI #
C1S134601129911
|
Chip1Stop | TVS RoHS: Compliant | 5618 |
|
$0.5170 / $0.8190 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.6830 / $1.8700 | Buy Now |
CAD Models for 5.0SMDJ6.5CA by Bourns Inc
Part Data Attributes for 5.0SMDJ6.5CA by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
25 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Additional Feature
|
PRSM-MIN
|
Breakdown Voltage-Max
|
7.98 V
|
Breakdown Voltage-Min
|
7.22 V
|
Breakdown Voltage-Nom
|
7.6 V
|
Clamping Voltage-Max
|
11.2 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
5000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
6.5 V
|
Reverse Current-Max
|
750 µA
|
Reverse Test Voltage
|
6.5 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for 5.0SMDJ6.5CA
This table gives cross-reference parts and alternative options found for 5.0SMDJ6.5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ6.5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ6.5CA-H | Transient Suppressor, | Bourns Inc | 5.0SMDJ6.5CA vs 5.0SMDJ6.5CA-H |