-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5761
|
Newark | Tvs Diode, 5Kw, Unidir, Do-214Ab, Product Range:5.0Smdj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:58V, Clamping Voltage Max:93.6V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Diode Mounting:Surface Mount Rohs Compliant: Yes |Littelfuse 5.0SMDJ58A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2990 |
|
$0.7540 | Buy Now |
DISTI #
32M5178
|
Newark | Tvs 5Kw 58V 5%uni Do-214Ab Tr13 Rohs/ Tr Rohs Compliant: Yes |Littelfuse 5.0SMDJ58A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8200 / $0.9800 | Buy Now |
DISTI #
5.0SMDJ58ACT-ND
|
DigiKey | TVS DIODE 58VWM 93.6VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8778 In Stock |
|
$0.8006 / $2.2500 | Buy Now |
DISTI #
576-5.0SMDJ58A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5kW 58V 5% Uni-Directional RoHS: Compliant | 4352 |
|
$0.8000 / $1.5800 | Buy Now |
DISTI #
V72:2272_06425756
|
Arrow Electronics | TVS Diode Single Uni-Dir 58V 5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2302 Container: Cut Strips | Americas - 3522 |
|
$0.8214 / $1.7576 | Buy Now |
DISTI #
70184873
|
RS | 5.0SMDJ58A, Uni-Directional TVS Diode, 5000W, 2-Pin DO-214AB | Littelfuse 5.0SMDJ58A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 / $1.4700 | RFQ |
|
Future Electronics | 5.0SMDJ Series 6.5 W 71.2 V Uni-Directional Surface Mount TVS Diode - SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 6000Reel |
|
$0.8100 | Buy Now |
|
Future Electronics | 5.0SMDJ Series 6.5 W 71.2 V Uni-Directional Surface Mount TVS Diode - SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 3000Reel |
|
$0.8100 | Buy Now |
DISTI #
66242863
|
Verical | TVS Diode Single Uni-Dir 58V 5KW 2-Pin SMC T/R Min Qty: 8 Package Multiple: 1 Date Code: 2302 | Americas - 3522 |
|
$0.8214 | Buy Now |
DISTI #
5.0SMDJ58A
|
TTI | ESD Protection Diodes / TVS Diodes 5kW 58V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5.0SMDJ58A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ58A
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Breakdown Voltage-Nom | 67.8 V | |
Clamping Voltage-Max | 93.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2; IEC-61000-4-4 | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for 5.0SMDJ58A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ58A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ60A-AT/7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ58A vs 5.0SMDJ60A-AT/7 |
5.0SMDJ60A | Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | MERITEK Electronics Corporation | 5.0SMDJ58A vs 5.0SMDJ60A |
5.0SMDJ60AS | Trans Voltage Suppressor Diode, | Littelfuse Inc | 5.0SMDJ58A vs 5.0SMDJ60AS |
5.0SMDJ60AHR6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5.0SMDJ58A vs 5.0SMDJ60AHR6G |
5.0SMDJ58A-Q | Transient Suppressor, | Bourns Inc | 5.0SMDJ58A vs 5.0SMDJ58A-Q |
5.0SMDJ58A-AT/7 | Transient Suppressor, | Pulse Electronics Corporation | 5.0SMDJ58A vs 5.0SMDJ58A-AT/7 |
5.0SMDJ58A-QH | Transient Suppressor, | Bourns Inc | 5.0SMDJ58A vs 5.0SMDJ58A-QH |
5.0SMDJ60AV-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 5.0SMDJ58A vs 5.0SMDJ60AV-T |
5.0SMDJ60A-Q | Transient Suppressor, | Bourns Inc | 5.0SMDJ58A vs 5.0SMDJ60A-Q |
5.0SMDJ60A | Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Lucky Forests Corp Ltd | 5.0SMDJ58A vs 5.0SMDJ60A |