-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transient Suppressor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9971
|
Newark | Dio Tvs Vwm 58V 5Kw Unidir Smc /Tape & Reel - 13" Reel |Bourns 5.0SMDJ58A Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 | Buy Now |
DISTI #
5.0SMDJ58ABBCT-ND
|
DigiKey | TVS DIODE 58VWM 93.6VC DO214AB Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38206 In Stock |
|
$0.6875 / $1.6400 | Buy Now |
DISTI #
5.0SMDJ58A
|
Avnet Americas | 5.0SMDJ Transient Voltage Suppressor Diode Single Uni-Directional 58V 300A 5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ58A) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6875 / $0.7810 | Buy Now |
DISTI #
652-5.0SMDJ58A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 58V 5KW 5% UNI DO-214AB (SMC) RoHS: Compliant | 37440 |
|
$0.6880 / $1.6400 | Buy Now |
|
Onlinecomponents.com | 5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 58V, RoHS RoHS: Compliant |
9000 In Stock |
|
$0.6640 / $0.8990 | Buy Now |
DISTI #
66050867
|
Verical | Diode TVS Single Uni-Dir 58V 5KW 2-Pin SMC T/R Min Qty: 500 Package Multiple: 500 Date Code: 2233 | Americas - 9000 |
|
$1.1829 | Buy Now |
|
Bristol Electronics | 2619 |
|
RFQ | ||
|
Quest Components | 2095 |
|
$0.8244 / $2.1984 | Buy Now | |
DISTI #
5.0SMDJ58A
|
TTI | ESD Suppressors / TVS Diodes 58V 5KW 5% UNI DO-214AB (SMC) RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.6880 / $0.7150 | Buy Now |
|
Master Electronics | 5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 58V, RoHS RoHS: Compliant |
9000 In Stock |
|
$0.6640 / $0.8990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5.0SMDJ58A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ58A
Bourns Inc
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 5.0SMDJ58A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ58A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ58AHM6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5.0SMDJ58A vs 5.0SMDJ58AHM6G |
5.0SMDJ58A | Trans Voltage Suppressor Diode, | Alpha & Omega Semiconductor | 5.0SMDJ58A vs 5.0SMDJ58A |
5.0SMCJ60A | Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Hitano Enterprise Corp | 5.0SMDJ58A vs 5.0SMCJ60A |
5.0SMDJ58AF1 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | 5.0SMDJ58A vs 5.0SMDJ58AF1 |
5.0SMDJ58A | Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | 5.0SMDJ58A vs 5.0SMDJ58A |
5.0SMDJ60A | Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | Diodes Incorporated | 5.0SMDJ58A vs 5.0SMDJ60A |
5.0SMDJ60AH | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5.0SMDJ58A vs 5.0SMDJ60AH |
5.0SMDJ60A | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5.0SMDJ58A vs 5.0SMDJ60A |
5.0SMDJ60A | Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | 5.0SMDJ58A vs 5.0SMDJ60A |
5.0SMDJ60A | Transient Suppressor, | Bourns Inc | 5.0SMDJ58A vs 5.0SMDJ60A |