Part Details for 5.0SMDJ58A by Alpha & Omega Semiconductor
Overview of 5.0SMDJ58A by Alpha & Omega Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5.0SMDJ58A
5.0SMDJ58A CAD Models
5.0SMDJ58A Part Data Attributes
|
5.0SMDJ58A
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ58A
Alpha & Omega Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
Alternate Parts for 5.0SMDJ58A
This table gives cross-reference parts and alternative options found for 5.0SMDJ58A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ58A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ58AHM6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5.0SMDJ58A vs 5.0SMDJ58AHM6G |
5.0SMCJ60A | Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Hitano Enterprise Corp | 5.0SMDJ58A vs 5.0SMCJ60A |
5.0SMDJ58AF1 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | 5.0SMDJ58A vs 5.0SMDJ58AF1 |
5.0SMDJ58A | Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | 5.0SMDJ58A vs 5.0SMDJ58A |
5.0SMDJ60A | Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | Diodes Incorporated | 5.0SMDJ58A vs 5.0SMDJ60A |
5.0SMDJ60AH | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5.0SMDJ58A vs 5.0SMDJ60AH |
5.0SMDJ60A | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5.0SMDJ58A vs 5.0SMDJ60A |
5.0SMDJ60A | Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | 5.0SMDJ58A vs 5.0SMDJ60A |
5.0SMDJ60A | Transient Suppressor, | Bourns Inc | 5.0SMDJ58A vs 5.0SMDJ60A |
5.0SMDJ58A | Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | MERITEK Electronics Corporation | 5.0SMDJ58A vs 5.0SMDJ58A |