There are no models available for this part yet.
Overview of 5.0SMDJ43AH by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5.0SMDJ43AH by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-5.0SMDJ43AHCT-ND
|
DigiKey | TVS DIODE 43VWM 69.4VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7693 In Stock |
|
$0.9175 / $1.5400 | Buy Now | |
DISTI #
5.0SMDJ43AH
|
Avnet Americas | Diode TVS Single Uni-Directional 43V 5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ43AH) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9689 / $1.0570 | Buy Now | |
DISTI #
821-5.0SMDJ43AHM6G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5000W, 50.3V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.9170 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.9540 | Buy Now |
CAD Models for 5.0SMDJ43AH by Taiwan Semiconductor
Part Data Attributes for 5.0SMDJ43AH by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for 5.0SMDJ43AH
This table gives cross-reference parts and alternative options found for 5.0SMDJ43AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ43AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ45A | Transient Suppressor, | Bourns Inc | 5.0SMDJ43AH vs 5.0SMDJ45A |
SMC5K43A-M3/I | Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | 5.0SMDJ43AH vs SMC5K43A-M3/I |
SMC5K45A-M3/H | Trans Voltage Suppressor Diode, 5000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | 5.0SMDJ43AH vs SMC5K45A-M3/H |
5.0SMDJ45AHM6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5.0SMDJ43AH vs 5.0SMDJ45AHM6G |
5.0SMDJ43A | Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | Diodes Incorporated | 5.0SMDJ43AH vs 5.0SMDJ43A |
5.0SMDJ43A | Transient Suppressor, | Bourns Inc | 5.0SMDJ43AH vs 5.0SMDJ43A |
5.0SMDJ43A | Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | 5.0SMDJ43AH vs 5.0SMDJ43A |
5.0SMDJ43AHM6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5.0SMDJ43AH vs 5.0SMDJ43AHM6G |
5.0SMCJ43A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 5.0SMDJ43AH vs 5.0SMCJ43A |
5.0SMDJ43A | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ43AH vs 5.0SMDJ43A |