Part Details for 5.0SMDJ40AH by Taiwan Semiconductor
Overview of 5.0SMDJ40AH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ40AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-5.0SMDJ40AHTR-ND
|
DigiKey | 5000W, 46.8V, 5%, UNIDIRECTIONAL Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9175 | Buy Now |
DISTI #
5.0SMDJ40AH
|
Avnet Americas | Diode TVS Single Uni-Directional 40V 5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ40AH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9555 | Buy Now |
DISTI #
821-5.0SMDJ40AHR7G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5000W, 46.8V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.9480 / $0.9850 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.9540 | Buy Now |
Part Details for 5.0SMDJ40AH
5.0SMDJ40AH CAD Models
5.0SMDJ40AH Part Data Attributes
|
5.0SMDJ40AH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ40AH
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 5.0SMDJ40AH
This table gives cross-reference parts and alternative options found for 5.0SMDJ40AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ40AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5.0SMDJ40A-AT/TR13 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ40AH vs 5.0SMDJ40A-AT/TR13 |
5.0SMDJ40A-H | Bourns Inc | Check for Price | Transient Suppressor, | 5.0SMDJ40AH vs 5.0SMDJ40A-H |
5KASMC40AHM3_A/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ40AH vs 5KASMC40AHM3_A/H |
5.0SMLJ40AHE3-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 5.0SMDJ40AH vs 5.0SMLJ40AHE3-TP |
5.0SMDJ40-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 28000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | 5.0SMDJ40AH vs 5.0SMDJ40-T13 |
5.0SMDJ40A-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ40AH vs 5.0SMDJ40A-T |
SMC5K40A-M3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 5.0SMDJ40AH vs SMC5K40A-M3/I |
5.0SMDJ40A-W | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ40AH vs 5.0SMDJ40A-W |
5.0SMCJ40A | Hitano Enterprise Corp | Check for Price | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 5.0SMDJ40AH vs 5.0SMCJ40A |