Part Details for 5.0SMDJ30CA-T7 by Littelfuse Inc
Results Overview of 5.0SMDJ30CA-T7 by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMDJ30CA-T7 Information
5.0SMDJ30CA-T7 by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5.0SMDJ30CA-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T4205
|
Newark | Tvs 5Kw 30V 5% Bi Do-214Ab Tr07 Rohs/ Tr |Littelfuse 5.0SMDJ30CA-T7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7800 / $1.0500 | Buy Now |
DISTI #
5.0SMDJ30CA-T7CT-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
243 In Stock |
|
$0.8261 / $2.1800 | Buy Now |
DISTI #
576-5.0SMDJ30CA-T7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5kW 30V 5% Bi-Directional RoHS: Compliant | 309 |
|
$0.8430 / $2.1800 | Buy Now |
DISTI #
E02:0323_06143714
|
Arrow Electronics | TVS Diode Single Bi-Dir 30V 5KW 2-Pin SMC T/R Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Date Code: 2502 | Europe - 500 |
|
$1.1323 / $1.3322 | Buy Now |
DISTI #
75573595
|
RS | TVS 5KW 30V 5% BI DO-214AB TR07 RoHS | Littelfuse 5.0SMDJ30CA-T7 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7400 | RFQ |
|
Future Electronics | 5.0SMDJ Series 6.5 W 36.8 V Bi-Directional Surface Mount TVS Diode - SMC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.7250 / $0.7600 | Buy Now |
|
Future Electronics | 5.0SMDJ Series 6.5 W 36.8 V Bi-Directional Surface Mount TVS Diode - SMC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.7250 / $0.7600 | Buy Now |
DISTI #
87657616
|
Verical | TVS Diode Single Bi-Dir 30V 5KW 2-Pin SMC T/R Min Qty: 500 Package Multiple: 500 Date Code: 2502 | Americas - 500 |
|
$1.1021 / $1.2966 | Buy Now |
DISTI #
5.0SMDJ30CA-T7
|
TTI | ESD Protection Diodes / TVS Diodes 5kW 30V 5% Bi-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7400 / $0.8300 | Buy Now |
DISTI #
5.0SMDJ30CA-T7-LF
|
TME | Diode: TVS, 5kW, 35.05V, 300A, bidirectional, ±5%, SMC, reel,tape Min Qty: 1 | 0 |
|
$1.1600 / $1.7400 | RFQ |
Part Details for 5.0SMDJ30CA-T7
5.0SMDJ30CA-T7 CAD Models
5.0SMDJ30CA-T7 Part Data Attributes
|
5.0SMDJ30CA-T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ30CA-T7
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.05 V | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2; IEC-61000-4-4 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 5.0SMDJ30CA-T7
This table gives cross-reference parts and alternative options found for 5.0SMDJ30CA-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ30CA-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5.0SMDJ30CA | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 5.0SMDJ30CA-T7 vs 5.0SMDJ30CA |