Part Details for 5.0SMDJ26CA by Liown
Overview of 5.0SMDJ26CA by Liown
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ26CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 119A 5kW 42.1V 28.9V 26V SMC ESD and Surge Protection (TVS/ESD) ROHS | 2715 |
|
$0.1631 / $0.3093 | Buy Now |