Part Details for 5.0SMDJ26CA-AT/13 by YAGEO Corporation
Results Overview of 5.0SMDJ26CA-AT/13 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMDJ26CA-AT/13 Information
5.0SMDJ26CA-AT/13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5.0SMDJ26CA-AT/13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1095
|
Newark | Tvs Diode, Bidir, 26V, 5Kw, Smc Rohs Compliant: Yes |Yageo 5.0SMDJ26CA-AT/13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2702 |
|
$0.6920 / $1.1800 | Buy Now |
DISTI #
13-5.0SMDJ26CA-AT/13CT-ND
|
DigiKey | TVS DIODE 26VWM 42.1VC DO214AB Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42899 In Stock |
|
$0.2838 / $0.9900 | Buy Now |
DISTI #
5.0SMDJ26CA-AT/13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 26V 5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ... more RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2089 / $0.2271 | Buy Now |
DISTI #
603-5.0SMDJ26CAAT/13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bid SM Rvs 26V Clmp 42.1V AEC-Q101 RoHS: Compliant | 3010 |
|
$0.2850 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.2360 | Buy Now |
DISTI #
5.0SMDJ26CA-AT/13
|
TTI | ESD Protection Diodes / TVS Diodes Bid SM Rvs 26V Clmp 42.1V AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2820 | Buy Now |
DISTI #
5.0SMDJ26CA-AT/13
|
TME | Diode: TVS, 5kW, 28.9÷31.9V, 119A, bidirectional, ±5%, SMC, 5.0SMDJ Min Qty: 1 | 0 |
|
$0.2870 / $0.5750 | RFQ |
DISTI #
5.0SMDJ26CA-AT/13
|
Avnet Abacus | 50SMDJ DO214AB 26V 421V AUTO Reel 13 (Alt: 5.0SMDJ26CA-AT/13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5.0SMDJ26CA-AT/13
5.0SMDJ26CA-AT/13 CAD Models
5.0SMDJ26CA-AT/13 Part Data Attributes
|
5.0SMDJ26CA-AT/13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ26CA-AT/13
YAGEO Corporation
Trans Voltage Suppressor Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-08-02 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 30.4 V | |
Clamping Voltage-Max | 42.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 26 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 5.0SMDJ26CA-AT/13
This table gives cross-reference parts and alternative options found for 5.0SMDJ26CA-AT/13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ26CA-AT/13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5.0SMDJ26CA-AT | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ26CA-AT/13 vs 5.0SMDJ26CA-AT |
5.0SMDJ26CA | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ26CA-AT/13 vs 5.0SMDJ26CA |