Part Details for 5.0SMDJ24AH by Taiwan Semiconductor
Results Overview of 5.0SMDJ24AH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMDJ24AH Information
5.0SMDJ24AH by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5.0SMDJ24AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-5.0SMDJ24AHCT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.9175 / $2.4700 | Buy Now |
DISTI #
5.0SMDJ24AH
|
Avnet Americas | Diode TVS Single Uni-Directional 24V 5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ24AH) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8635 / $1.0423 | Buy Now |
DISTI #
821-5.0SMDJ24AHM6G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5000W, 28.1V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.9170 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.9540 | Buy Now |
DISTI #
5.0SMDJ24AH
|
EBV Elektronik | Diode TVS Single Uni-Directional 24V 5kW 2-Pin DO-214AB T/R (Alt: 5.0SMDJ24AH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 5.0SMDJ24AH
5.0SMDJ24AH CAD Models
5.0SMDJ24AH Part Data Attributes
|
5.0SMDJ24AH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ24AH
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
Alternate Parts for 5.0SMDJ24AH
This table gives cross-reference parts and alternative options found for 5.0SMDJ24AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ24AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5.0SMDJ24A | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ24AH vs 5.0SMDJ24A |
5.0SMDJ24A-T7 | Littelfuse Inc | $0.9619 | Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 5.0SMDJ24AH vs 5.0SMDJ24A-T7 |
5.0SMDJ24A | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 5.0SMDJ24AH vs 5.0SMDJ24A |
5.0SMDJ24A | Littelfuse Inc | $0.9279 | Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | 5.0SMDJ24AH vs 5.0SMDJ24A |
5.0SMDJ24A-Q | Bourns Inc | $1.2274 | Trans Voltage Suppressor Diode, | 5.0SMDJ24AH vs 5.0SMDJ24A-Q |
5.0SMDJ24A | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | 5.0SMDJ24AH vs 5.0SMDJ24A |