Part Details for 5.0SMDJ200CA by Littelfuse Inc
Overview of 5.0SMDJ200CA by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ200CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-5.0SMDJ200CATR-ND
|
DigiKey | TVS 5KW 200V 5%BI DO-214AB TR13 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8493 / $0.8820 | Buy Now |
DISTI #
576-5.0SMDJ200CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 200V 5KW BI RoHS: Compliant | 0 |
|
$0.8270 / $0.8680 | Order Now |
DISTI #
75573542
|
RS | TVS 5KW 200V 5%BI DO-214AB TR13 RoHS | Littelfuse 5.0SMDJ200CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 | RFQ |
DISTI #
5.0SMDJ200CA
|
TTI | ESD Protection Diodes / TVS Diodes TVS 200V 5KW BI RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.8000 / $0.8600 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5000W 200V BI DO214AB (SMC) SMT | 0 |
|
$1.5154 / $1.6669 | RFQ |