Part Details for 5.0SMDJ18CA by Littelfuse Inc
Results Overview of 5.0SMDJ18CA by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMDJ18CA Information
5.0SMDJ18CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5.0SMDJ18CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2777119
|
Farnell | TVS DIODE, 5KW, 18V, BIDIR, DO-214AB RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 3158 |
|
$0.9471 / $1.4989 | Buy Now |
DISTI #
2777119RL
|
Farnell | TVS DIODE, 5KW, 18V, BIDIR, DO-214AB RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 3158 |
|
$0.9471 / $0.9911 | Buy Now |
DISTI #
F10849CT-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2201 In Stock |
|
$0.7791 / $1.8300 | Buy Now |
DISTI #
576-5.0SMDJ18CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5kW 18V 5% Bi-Directional RoHS: Compliant | 2259 |
|
$0.7610 / $1.4600 | Buy Now |
DISTI #
75573537
|
RS | TVS 5KW 18V 5%BI DO-214AB TR13 RoHS | Littelfuse 5.0SMDJ18CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7600 | RFQ |
|
Future Electronics | 5.0SMDJ Series 29.2 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.8000 | Buy Now |
|
Future Electronics | 5.0SMDJ Series 29.2 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.8000 | Buy Now |
|
Future Electronics | 5.0SMDJ Series 29.2 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.8000 | Buy Now |
DISTI #
5.0SMDJ18CA
|
TTI | ESD Protection Diodes / TVS Diodes 5kW 18V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.7500 / $0.8100 | Buy Now |
|
New Advantage Corporation | 5.0SMDJ Series 29.2 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.5369 | Buy Now |
Part Details for 5.0SMDJ18CA
5.0SMDJ18CA CAD Models
5.0SMDJ18CA Part Data Attributes
|
5.0SMDJ18CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ18CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.05 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2; IEC-61000-4-4 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |