Part Details for 5.0SMDJ18ASHRAT7 by Littelfuse Inc
Overview of 5.0SMDJ18ASHRAT7 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ18ASHRAT7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5836
|
Newark | Tvs 5Kw 18V 5%uni Do-214Ab Tr7 Rohs/ Tr |Littelfuse 5.0SMDJ18ASHRAT7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$23.8000 / $25.0000 | Buy Now |
DISTI #
18-5.0SMDJ18ASHRAT7CT-ND
|
DigiKey | TVS 5KW 18V 5%UNI DO-214AB TR7 R Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$25.0000 / $33.7500 | Buy Now |
DISTI #
576-5SMDJ18ASHRAT7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 5KW 18V 5%UNI DO-214AB TR7 RoHS RoHS: Compliant | 0 |
|
$25.2900 | Order Now |
DISTI #
75573535
|
RS | TVS 5KW 18V 5%UNI DO-214AB TR7 RoHS | Littelfuse 5.0SMDJ18ASHRAT7 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$38.6700 | RFQ |
DISTI #
5.0SMDJ18ASHRAT7
|
TTI | ESD Protection Diodes / TVS Diodes TVS 5KW 18V 5%UNI DO-214AB TR7 RoHS Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$25.0000 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5000W 18V UNI DO214AB (SMC) SMT | 0 |
|
$44.7035 / $47.8327 | RFQ |