Part Details for 5.0SMDJ170CA by Littelfuse Inc
Overview of 5.0SMDJ170CA by Littelfuse Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ170CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1677
|
Newark | Tvs Diode, 5Kw, 170V, Bidir, Smc, Product Range:5.0Smdj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:170V, Clamping Voltage Max:355.3V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Diode Mounting:Surface Mount Rohs Compliant: Yes |Littelfuse 5.0SMDJ170CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$1.4000 / $2.3000 | Buy Now |
DISTI #
65W3249
|
Newark | Tvs 5Kw 170V 5%bi Do-214Ab Tr13 Rohs/ Tr Rohs Compliant: Yes |Littelfuse 5.0SMDJ170CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9600 / $1.1500 | Buy Now |
DISTI #
30AK1090
|
Newark | Tvs Diode, Bidir, 170V, Do-214Ab Rohs Compliant: Yes |Littelfuse 5.0SMDJ170CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5500 / $2.6200 | Buy Now |
DISTI #
5.0SMDJ170CACT-ND
|
DigiKey | TVS DIODE 170VWM 275VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6410 In Stock |
|
$0.9409 / $2.2600 | Buy Now |
DISTI #
576-5.0SMDJ170CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5kW 170V 5% Bi-Directional RoHS: Compliant | 11386 |
|
$0.9690 / $2.0600 | Buy Now |
DISTI #
V36:1790_06425690
|
Arrow Electronics | TVS Diode Single Bi-Dir 170V 5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2405 | Americas - 12000 |
|
$0.9380 / $1.0070 | Buy Now |
DISTI #
V72:2272_06425690
|
Arrow Electronics | TVS Diode Single Bi-Dir 170V 5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2222 Container: Cut Strips | Americas - 2 |
|
$1.0352 | Buy Now |
|
Future Electronics | TVS 5KW 170V 5%BI DO-214AB TR13 RoHS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9600 | Buy Now |
|
Future Electronics | TVS 5KW 170V 5%BI DO-214AB TR13 RoHS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9600 | Buy Now |
DISTI #
79363920
|
Verical | TVS Diode Single Bi-Dir 170V 5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2405 | Americas - 12000 |
|
$0.9380 / $1.0070 | Buy Now |
Part Details for 5.0SMDJ170CA
5.0SMDJ170CA CAD Models
5.0SMDJ170CA Part Data Attributes:
|
5.0SMDJ170CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ170CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 209 V | |
Breakdown Voltage-Min | 189 V | |
Breakdown Voltage-Nom | 199 V | |
Clamping Voltage-Max | 275 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2; IEC-61000-4-4 | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 5.0SMDJ170CA
This table gives cross-reference parts and alternative options found for 5.0SMDJ170CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ170CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ170CA-T7 | Trans Voltage Suppressor Diode, 5000W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | 5.0SMDJ170CA vs 5.0SMDJ170CA-T7 |