Part Details for 5.0SMDJ170A-Q by Bourns Inc
Results Overview of 5.0SMDJ170A-Q by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMDJ170A-Q Information
5.0SMDJ170A-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5.0SMDJ170A-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4676
|
Newark | Dio Tvs Vwm 170V 5Kw Unidir Smc Aec-Q/Tape & Reel - 13" Reel |Bourns 5.0SMDJ170A-Q RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 / $0.9310 | Buy Now |
DISTI #
118-5.0SMDJ170A-QTR-ND
|
DigiKey | TVS DIODE 170VWM 275VC DO214AB Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8750 | Buy Now |
DISTI #
5.0SMDJ170A-Q
|
Avnet Americas | TVS Diode Uni-Directional 170V 5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ170A-Q) Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9100 / $0.9940 | Buy Now |
DISTI #
652-5.0SMDJ170A-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 5KW RoHS: Compliant | 0 |
|
$0.8750 / $0.9040 | Order Now |
DISTI #
71817685
|
RS | A 170V, 5kW, uni-directional, SMC pkg, AECQ compliant TVS Diode | Bourns 5.0SMDJ170A-Q RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8690 / $2.3800 | Buy Now |
DISTI #
5.0SMDJ170A-Q
|
TTI | ESD Protection Diodes / TVS Diodes TVS 5KW RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.8900 | Buy Now |
DISTI #
5.0SMDJ170A-Q
|
Avnet Abacus | - Tape and Reel (Alt: 5.0SMDJ170A-Q) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8690 / $2.3800 | Buy Now |
Part Details for 5.0SMDJ170A-Q
5.0SMDJ170A-Q CAD Models
5.0SMDJ170A-Q Part Data Attributes
|
5.0SMDJ170A-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ170A-Q
Bourns Inc
Transient Suppressor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-09-06 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 209 V | |
Breakdown Voltage-Min | 189 V | |
Breakdown Voltage-Nom | 199 V | |
Clamping Voltage-Max | 357.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 170 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 170 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 5.0SMDJ170A-Q
This table gives cross-reference parts and alternative options found for 5.0SMDJ170A-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ170A-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5.0SMDJ170A | Bourns Inc | Check for Price | Transient Suppressor, | 5.0SMDJ170A-Q vs 5.0SMDJ170A |
5.0SMDJ170A-QH | Bourns Inc | Check for Price | Transient Suppressor, | 5.0SMDJ170A-Q vs 5.0SMDJ170A-QH |
5.0SMDJ170A | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ170A-Q vs 5.0SMDJ170A |