Part Details for 5.0SMDJ16CA by Luguang Electronic Technology Co Ltd
Overview of 5.0SMDJ16CA by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5.0SMDJ16CA
5.0SMDJ16CA CAD Models
5.0SMDJ16CA Part Data Attributes:
|
5.0SMDJ16CA
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ16CA
Luguang Electronic Technology Co Ltd
Transient Voltage Suppressor Diode, Type: Bidirectional; Case Style : SMC; Peak Power Dissipation Ppk (W): 5000; VBR Min. (V): 17.8; VBR Max (V): 19.7; Reverse current at stand-off voltage Vwm (V): 16; Max Clamping Voltage Ippm. (A): 192.3; Max Clamping Voltage Vc. (V): 26
|
Part Life Cycle Code | Active | |
Part Package Code | SMC | |
Manufacturer Package Code | SMC |