Part Details for 5.0SMDJ16CA by Littelfuse Inc
Overview of 5.0SMDJ16CA by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ16CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M5147
|
Newark | Transient Suppressor Diode, single, bidirectional,16V V(Rwm),do-214Ab/Smc |Littelfuse 5.0SMDJ16CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7800 / $0.9320 | Buy Now |
DISTI #
5.0SMDJ16CACT-ND
|
DigiKey | TVS DIODE 16VWM 26VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14011 In Stock |
|
$0.7641 / $1.8300 | Buy Now |
DISTI #
576-5.0SMDJ16CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5kW 16V 5% Bi-Directional RoHS: Compliant | 1458 |
|
$0.7650 / $1.7300 | Buy Now |
|
Future Electronics | Diode TVS Single Bi-Dir 16V 5KW 2-Pin DO-214AB T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7650 | Buy Now |
|
Future Electronics | Diode TVS Single Bi-Dir 16V 5KW 2-Pin DO-214AB T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7650 | Buy Now |
|
Bristol Electronics | 56 |
|
RFQ | ||
DISTI #
5.0SMDJ16CA
|
TTI | ESD Suppressors / TVS Diodes 5kW 16V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.7600 / $0.8000 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5000W 16V DO214AB (SMC) SMT | 0 |
|
$1.6117 / $1.7729 | RFQ |
Part Details for 5.0SMDJ16CA
5.0SMDJ16CA CAD Models
5.0SMDJ16CA Part Data Attributes:
|
5.0SMDJ16CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ16CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 18.75 V | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2; IEC-61000-4-4 | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 5.0SMDJ16CA
This table gives cross-reference parts and alternative options found for 5.0SMDJ16CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ16CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ16CA | Trans Voltage Suppressor Diode, | Alpha & Omega Semiconductor | 5.0SMDJ16CA vs 5.0SMDJ16CA |