There are no models available for this part yet.
Overview of 5.0SMDJ16A-T7 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5.0SMDJ16A-T7 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T4184
|
Newark | Tvs 5Kw 16V 5%uni Do-214Ab Tr07 Rohs/ Tr |Littelfuse 5.0SMDJ16A-T7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7230 / $0.9720 | Buy Now | |
DISTI #
5.0SMDJ16A-T7CT-ND
|
DigiKey | TVS DIODE 16VWM 26VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7087 / $1.6800 | Buy Now | |
DISTI #
576-5.0SMDJ16A-T7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5kW 16V 10% Uni-Directional RoHS: Compliant | 300 |
|
$0.7080 / $1.7000 | Buy Now | |
DISTI #
5.0SMDJ16A-T7
|
TTI | ESD Protection Diodes / TVS Diodes 5kW 16V 10% Uni-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7100 / $0.8900 | Buy Now | |
DISTI #
5.0SMDJ16A-T7-LF
|
TME | Diode: TVS, 5kW, 18.75V, 300A, unidirectional, ±5%, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.9500 / $1.4300 | RFQ | |
Ozdisan Elektronik | DIODE TVS 5000W 16V DO214AB (SMC) SMT T&R | 0 |
|
$1.3905 / $1.5295 | RFQ |
CAD Models for 5.0SMDJ16A-T7 by Littelfuse Inc
Part Data Attributes for 5.0SMDJ16A-T7 by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
DO-214AB
|
Package Description
|
R-PDSO-J2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
|
Breakdown Voltage-Max
|
19.7 V
|
Breakdown Voltage-Min
|
17.8 V
|
Breakdown Voltage-Nom
|
18.75 V
|
Clamping Voltage-Max
|
26 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-J2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
5000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Reference Standard
|
IEC-61000-4-2; IEC-61000-4-4
|
Rep Pk Reverse Voltage-Max
|
16 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
J BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for 5.0SMDJ16A-T7
This table gives cross-reference parts and alternative options found for 5.0SMDJ16A-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ16A-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMLJ16A-TP-HF | Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | 5.0SMDJ16A-T7 vs 5.0SMLJ16A-TP-HF |
5.0SMDJ16AS | Trans Voltage Suppressor Diode, | Littelfuse Inc | 5.0SMDJ16A-T7 vs 5.0SMDJ16AS |
5.0SMDJ16A-AT/13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ16A-T7 vs 5.0SMDJ16A-AT/13 |
5.0SMDJ16A-H | Transient Suppressor, | Bourns Inc | 5.0SMDJ16A-T7 vs 5.0SMDJ16A-H |
5.0SMLJ16AHE3-TP-HF | Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | 5.0SMDJ16A-T7 vs 5.0SMLJ16AHE3-TP-HF |
5.0SMDJ16 | Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | 5.0SMDJ16A-T7 vs 5.0SMDJ16 |
5.0SMLJ16A | Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | 5.0SMDJ16A-T7 vs 5.0SMLJ16A |
ATV50C160J-HF | Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Comchip Technology Corporation Ltd | 5.0SMDJ16A-T7 vs ATV50C160J-HF |
5.0SMDJ16A-AT/7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ16A-T7 vs 5.0SMDJ16A-AT/7 |
5.0SMDJ16AM6G | Transient Suppressor, | Taiwan Semiconductor | 5.0SMDJ16A-T7 vs 5.0SMDJ16AM6G |