Part Details for 5.0SMDJ150CA-T7 by Littelfuse Inc
Overview of 5.0SMDJ150CA-T7 by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ150CA-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T4183
|
Newark | Tvs 5Kw 150V 5% Bi Do-214Ab Tr07 Rohs/ Tr |Littelfuse 5.0SMDJ150CA-T7 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9600 / $1.2900 | Buy Now |
DISTI #
26AH0777
|
Newark | Tvs Diode, Bidir, 243V, Do-214Ab, Product Range:5.0Smdj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:150V, Clamping Voltage Max:243V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:167V Rohs Compliant: Yes |Littelfuse 5.0SMDJ150CA-T7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5200 / $2.3000 | Buy Now |
DISTI #
F11454CT-ND
|
DigiKey | TVS DIODE 150VWM 243VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2012 In Stock |
|
$0.9792 / $2.2600 | Buy Now |
DISTI #
576-5.0SMDJ150CA-T7
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5kW 150V 5% Bi-Directional RoHS: Compliant | 699 |
|
$0.9790 / $2.2500 | Buy Now |
|
Future Electronics | 5.05MDJ Series 150 V 5 kW BI-Directional Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.9650 / $1.0500 | Buy Now |
|
Future Electronics | 5.05MDJ Series 150 V 5 kW BI-Directional Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.9650 / $1.0500 | Buy Now |
DISTI #
5.0SMDJ150CA-T7
|
TTI | ESD Suppressors / TVS Diodes 5kW 150V 5% Bi-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.9400 / $1.0200 | Buy Now |
DISTI #
5.0SMDJ150CA-T7-LF
|
TME | Diode: TVS, 5kW, 176V, 300A, bidirectional, ±5%, SMC, reel,tape Min Qty: 1 | 0 |
|
$1.4800 / $2.2300 | RFQ |
|
LCSC | 20.6A 5kW 243V 167V 150V DO-214AB(SMCJ) Electrostatic and Surge Protection (TVS/ESD) ROHS | 23 |
|
$1.4631 / $1.6823 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5000W 150V DO214AB (SMC) SMT T&R | 0 |
|
$1.9850 / $2.1835 | RFQ |
Part Details for 5.0SMDJ150CA-T7
5.0SMDJ150CA-T7 CAD Models
5.0SMDJ150CA-T7 Part Data Attributes:
|
5.0SMDJ150CA-T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ150CA-T7
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-J2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 185 V | |
Breakdown Voltage-Min | 167 V | |
Breakdown Voltage-Nom | 176 V | |
Clamping Voltage-Max | 243 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2; IEC-61000-4-4 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |