-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMDJ14AS by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8969
|
Newark | Tvs 5Kw 14V 5%uni Do-214Ab Tr13 Rohs/ Tr |Littelfuse 5.0SMDJ14AS RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6010 / $0.7090 | Buy Now |
DISTI #
18-5.0SMDJ14ASCT-ND
|
DigiKey | TVS DIODE 14VWM 23.2VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3486 In Stock |
|
$0.5644 / $1.5100 | Buy Now |
DISTI #
576-5.0SMDJ14AS
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS TR13 RoHS: Compliant | 2870 |
|
$0.5640 / $1.5000 | Buy Now |
DISTI #
V79:2366_29203700
|
Arrow Electronics | Diode TVS Single Uni-Dir 14V 5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Date Code: 2001 | Americas - 123000 |
|
$0.5506 / $1.3510 | Buy Now |
DISTI #
V36:1790_18209222
|
Arrow Electronics | Diode TVS Single Uni-Dir 14V 5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2305 | Americas - 69000 |
|
$0.3004 / $0.5408 | Buy Now |
DISTI #
75573488
|
RS | TVS 5KW 14V 5%UNI DO-214AB TR13 RoHS | Littelfuse 5.0SMDJ14AS RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.5950 | Buy Now |
DISTI #
87015978
|
Verical | Diode TVS Single Uni-Dir 14V 5KW 2-Pin SMC T/R Min Qty: 11 Package Multiple: 1 Date Code: 2001 | Americas - 123000 |
|
$0.5506 / $1.1274 | Buy Now |
DISTI #
68404188
|
Verical | Diode TVS Single Uni-Dir 14V 5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2305 | Americas - 69000 |
|
$0.3004 / $0.3005 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 1965 |
|
$0.3705 / $1.4250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5.0SMDJ14AS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ14AS
Littelfuse Inc
Trans Voltage Suppressor Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 17.2 V | |
Breakdown Voltage-Min | 15.6 V | |
Breakdown Voltage-Nom | 16.4 V | |
Clamping Voltage-Max | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL APPROVED | |
Rep Pk Reverse Voltage-Max | 14 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for 5.0SMDJ14AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ14AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5.0SMDJ14A | Bourns Inc | Check for Price | Transient Suppressor, | 5.0SMDJ14AS vs 5.0SMDJ14A |
5.0SMDJ14A-Q | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ14AS vs 5.0SMDJ14A-Q |