-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transient Suppressor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMDJ14A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9893
|
Newark | Dio Tvs Vwm 14V 5Kw Unidir Smc /Tape & Reel - 13" Reel |Bourns 5.0SMDJ14A RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7130 | Buy Now |
DISTI #
5.0SMDJ14ABBCT-ND
|
DigiKey | TVS DIODE 14VWM 23.2VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3048 In Stock |
|
$0.6500 / $1.5400 | Buy Now |
DISTI #
5.0SMDJ14A
|
Avnet Americas | 5.0SMDJ Transient Voltage Suppressor Diode Single Uni-Directional 14V 300A 5KW 2-Pin DO-214AB T/R - ... more RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6760 / $0.7384 | Buy Now |
DISTI #
652-5.0SMDJ14A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 14V 5KW 5% UNI DO-214AB (SMC) RoHS: Compliant | 4986 |
|
$0.6500 / $1.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6450 / $1.7680 | Buy Now |
|
Bristol Electronics | 2100 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 5000W, 14V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AB | 1680 |
|
$0.6983 / $1.9950 | Buy Now |
DISTI #
5.0SMDJ14A
|
TTI | ESD Protection Diodes / TVS Diodes 14V 5KW 5% UNI DO-214AB (SMC) RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.6500 / $0.6630 | Buy Now |
DISTI #
5.0SMDJ14A
|
Avnet Abacus | 5.0SMDJ Transient Voltage Suppressor Diode Single Uni-Directional 14V 300A 5KW 2-Pin DO-214AB T/R - ... more RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6450 / $1.7680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5.0SMDJ14A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ14A
Bourns Inc
Transient Suppressor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 17.2 V | |
Breakdown Voltage-Min | 15.6 V | |
Breakdown Voltage-Nom | 16.4 V | |
Clamping Voltage-Max | 23.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 5.0SMDJ14A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ14A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5.0SMDJ14A-Q | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ14A vs 5.0SMDJ14A-Q |