Part Details for 5.0SMDJ120A/TR7 by YAGEO Corporation
Results Overview of 5.0SMDJ120A/TR7 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5.0SMDJ120A/TR7 Information
5.0SMDJ120A/TR7 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5.0SMDJ120A/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-5.0SMDJ120A/TR7TR-ND
|
DigiKey | TVS DIODE 120VWM 193VC DO214AB Min Qty: 500 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2560 / $0.3429 | Buy Now |
DISTI #
5.0SMDJ120A/TR7
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 120V 5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SM... more RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2134 / $0.2326 | Buy Now |
DISTI #
603-5.0SMDJ120A/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5.0SMDJ DO-214AB 120V 193V RoHS: Compliant | 0 |
|
$0.2560 / $0.7800 | Order Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 5.0SMDJ DO-214AB 120V 193V RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 37 Weeks Container: Reel |
5000 Reel |
|
$0.2150 / $0.2300 | Buy Now |
DISTI #
5.0SMDJ120A/TR7
|
TME | Diode: TVS, 5kW, 133÷147V, 26A, unidirectional, ±5%, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.2700 / $0.5560 | RFQ |
DISTI #
5.0SMDJ120A/TR7
|
Avnet Abacus | (Alt: 5.0SMDJ120A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 4000 |
|
$0.3067 / $0.3286 | Buy Now |
Part Details for 5.0SMDJ120A/TR7
5.0SMDJ120A/TR7 CAD Models
5.0SMDJ120A/TR7 Part Data Attributes
|
5.0SMDJ120A/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ120A/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 147 V | |
Breakdown Voltage-Min | 133 V | |
Breakdown Voltage-Nom | 140 V | |
Clamping Voltage-Max | 193 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 120 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |