Datasheets
5.0SMCJ78A by:

Trans Voltage Suppressor Diode,

Part Details for 5.0SMCJ78A by Surge Components Inc

Overview of 5.0SMCJ78A by Surge Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Price & Stock for 5.0SMCJ78A

Part # Distributor Description Stock Price Buy
DISTI # 5.0SMCJ78A
Avnet Americas Transient Voltage Suppressor Uni-Direction 5000W 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMCJ78A) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Container: Reel 0
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 20 Weeks 0
  • 9,000 $0.4240
$0.4240 Buy Now

Part Details for 5.0SMCJ78A

5.0SMCJ78A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5.0SMCJ78A Part Data Attributes

5.0SMCJ78A Surge Components Inc
Buy Now Datasheet
Compare Parts:
5.0SMCJ78A Surge Components Inc Trans Voltage Suppressor Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SURGE COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 95.8 V
Breakdown Voltage-Min 86.7 V
Breakdown Voltage-Nom 91.25 V
Clamping Voltage-Max 126 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 5000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 78 V
Reverse Current-Max 2 µA
Reverse Test Voltage 78 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

5.0SMCJ78A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5.0SMCJ78A by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5.0SMCJ78A by Surge Components Inc

Select Manufacturer
Which Manufacturer of 5.0SMCJ78A would you like to use for your alert(s)?
  • Please alert me when 5.0SMCJ78A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5.0SMCJ78A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5.0SMCJ78A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5.0SMCJ78A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5.0SMCJ78A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5.0SMCJ78A by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: