Part Details for 5.0SMCJ160A by World Products Inc
Overview of 5.0SMCJ160A by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5.0SMCJ160A
5.0SMCJ160A CAD Models
5.0SMCJ160A Part Data Attributes
|
5.0SMCJ160A
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMCJ160A
World Products Inc
Trans Voltage Suppressor Diode, 160V V(RWM), Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 197 V | |
Breakdown Voltage-Min | 178 V | |
Breakdown Voltage-Nom | 187.5 V | |
Clamping Voltage-Max | 259 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | YES | |
Technology | AVALANCHE |
Alternate Parts for 5.0SMCJ160A
This table gives cross-reference parts and alternative options found for 5.0SMCJ160A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMCJ160A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMCJ160A | Trans Voltage Suppressor Diode, 160V V(RWM), Unidirectional | WEITRON INTERNATIONAL CO., LTD. | 5.0SMCJ160A vs 5.0SMCJ160A |
5.0SMCJ160A | Trans Voltage Suppressor Diode, | Taitron Components Inc | 5.0SMCJ160A vs 5.0SMCJ160A |