5.0SMLJ51CAHE3
Micro Commercial Components
Description: Trans Voltage Suppressor Diode,

Overview of 5.0SMLJ51CAHE3 by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 5.0SMLJ51CAHE3 by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5.0SMLJ51CAHE3 by Micro Commercial Components

5.0SMLJ51CAHE3
Micro Commercial Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2020-06-16
Samacsys Manufacturer
MCC
Additional Feature
EXCELLENT CLAMPING CAPABILITY; PRSM-MIN
Breakdown Voltage-Max
62.7 V
Breakdown Voltage-Min
56.7 V
Breakdown Voltage-Nom
59.7 V
Clamping Voltage-Max
82.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
51 V
Reverse Current-Max
2 µA
Reverse Test Voltage
51 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. 5.0SMLJ51CAHE3
    Micro Commercial Components
    Trans Voltage Suppressor Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5.0SMLJ51CAHE3 by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5.0SMLJ51CAHE3 by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 5.0SMLJ51CAHE3 would you like to use for your alert(s)?
  • Please alert me when 5.0SMLJ51CAHE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5.0SMLJ51CAHE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5.0SMLJ51CAHE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5.0SMLJ51CAHE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5.0SMLJ51CAHE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5.0SMLJ51CAHE3 by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: