5.0SMDJ85A-AT
Description: Transient Suppressor,

Overview of 5.0SMDJ85A-AT by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 5.0SMDJ85A-AT by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5.0SMDJ85A-AT by Pulse Electronics Corporation

5.0SMDJ85A-AT
Pulse Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. 5.0SMDJ85A-AT
    Pulse Electronics Corporation
    Transient Suppressor,
    VS

Alternate Parts for 5.0SMDJ85A-AT

This table gives cross-reference parts and alternative options found for 5.0SMDJ85A-AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ85A-AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5.0SMDJ85A-T13 Trans Voltage Suppressor Diode, 28000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 5.0SMDJ85A-AT vs 5.0SMDJ85A-T13
5.0SMCJ85A-T3-LF Trans Voltage Suppressor Diode, 5000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd 5.0SMDJ85A-AT vs 5.0SMCJ85A-T3-LF
5.0SMDJ85A Trans Voltage Suppressor Diode, 5000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN BrightKing Inc 5.0SMDJ85A-AT vs 5.0SMDJ85A
5.0SMDJ85 Trans Voltage Suppressor Diode, 5000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 MDE Semiconductor Inc 5.0SMDJ85A-AT vs 5.0SMDJ85
5.0SMDJ85AR6G Transient Suppressor, Taiwan Semiconductor 5.0SMDJ85A-AT vs 5.0SMDJ85AR6G
5.0SMDJ85AM6G Transient Suppressor, Taiwan Semiconductor 5.0SMDJ85A-AT vs 5.0SMDJ85AM6G
5.0SMDJ85A-Q Transient Suppressor, Bourns Inc 5.0SMDJ85A-AT vs 5.0SMDJ85A-Q
5.0SMCJ85A-T3 Trans Voltage Suppressor Diode, 5000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd 5.0SMDJ85A-AT vs 5.0SMCJ85A-T3
ATV50C850J-HF Trans Voltage Suppressor Diode, 5000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Comchip Technology Corporation Ltd 5.0SMDJ85A-AT vs ATV50C850J-HF
5.0SMDJ85A-AT Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ85A-AT vs 5.0SMDJ85A-AT
Part Number Description Manufacturer Compare
5.0SMDJ85A-AT Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ85A-AT vs 5.0SMDJ85A-AT
5.0SMDJ85A-AT/13 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ85A-AT vs 5.0SMDJ85A-AT/13
5SMDJ85A-C Trans Voltage Suppressor Diode, 5000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN Secos Corporation 5.0SMDJ85A-AT vs 5SMDJ85A-C
5.0SMDJ85A-Q Transient Suppressor, Bourns Inc 5.0SMDJ85A-AT vs 5.0SMDJ85A-Q
5.0SMDJ85-T500 Trans Voltage Suppressor Diode, 28000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 5.0SMDJ85A-AT vs 5.0SMDJ85-T500
5.0SMDJ85A-T13 Trans Voltage Suppressor Diode, 28000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 5.0SMDJ85A-AT vs 5.0SMDJ85A-T13
5.0SMDJ85A-T7 Trans Voltage Suppressor Diode, 5000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Littelfuse Inc 5.0SMDJ85A-AT vs 5.0SMDJ85A-T7
5.0SMDJ85A-AT/7 Transient Suppressor, Pulse Electronics Corporation 5.0SMDJ85A-AT vs 5.0SMDJ85A-AT/7
5.0SMDJ85A/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMDJ85A-AT vs 5.0SMDJ85A/TR7
5.0SMDJ85AR6G Transient Suppressor, Taiwan Semiconductor 5.0SMDJ85A-AT vs 5.0SMDJ85AR6G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5.0SMDJ85A-AT by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5.0SMDJ85A-AT by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of 5.0SMDJ85A-AT would you like to use for your alert(s)?
  • Please alert me when 5.0SMDJ85A-AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5.0SMDJ85A-AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5.0SMDJ85A-AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5.0SMDJ85A-AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5.0SMDJ85A-AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5.0SMDJ85A-AT by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: